Radial multilayer ceramic capacitor with 820pF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 2.5mm lead pitch. Designed for through-hole mounting with a 2.5mm depth and 4mm height. Operates across a -55°C to 125°C temperature range. RoHS compliant and supplied in bulk packaging.
Vishay K821K15X7RF53L2 technical specifications.
| Capacitance | 820pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.003527oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K821K15X7RF53L2 to view detailed technical specifications.
No datasheet is available for this part.