Vishay K822K20C0GK6UL2H technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Tradename | HOTcap® |
| Height | 5.1(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay K822K20C0GK6UL2H to view detailed technical specifications.
No datasheet is available for this part.