This 82nF ceramic capacitor has a voltage rating of 50V and is constructed with X7R dielectric material. It is available in a radial package with a diameter of 500um and a length of 3.6mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay K823K10X7RF5UL2 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.3mm |
| Diameter | 500um |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |