
The KBL005-E4/51 is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 5uA. The device is packaged in a R-PSIP-W4 package and is available in bulk packaging with 300 units per package. The KBL005-E4/51 is RoHS compliant and lead free.
Sign in to ask questions about the Vishay KBL005-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KBL005-E4/51 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 300 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBL005-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
