
The Vishay KBP02M-E4/51 is a single-element bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The device is packaged in a lead-free SIP package and is RoHS compliant. It can withstand a maximum surge current of 60A and has a maximum forward current of 1.5A.
Vishay KBP02M-E4/51 technical specifications.
| Package/Case | SIP |
| Forward Current | 1.5A |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBP02M-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.