
The KBP04M-E4/45 is a single bridge rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5uA. The device is packaged in a SIP package and is available in a quantity of 30 per rail/tube packaging. It is lead-free and RoHS compliant.
Vishay KBP04M-E4/45 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SIP |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBP04M-E4/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
