
The KBP06M-E4/51 is a single-element bridge rectifier from Vishay, with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The device is packaged in a through-hole R-PSIP-T4 package and is compliant with RoHS regulations. The KBP06M-E4/51 is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Vishay KBP06M-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KBP06M-E4/51 technical specifications.
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBP06M-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
