The KBP202G is a 200V bridge rectifier diode with a current rating of 2A. It has a maximum forward surge current of 65A and a maximum reverse current of 500uA. The diode is available in a through hole mount package and has a maximum operating temperature range of -55°C to 150°C. The KBP202G is not RoHS compliant and contains lead.
Vishay KBP202G technical specifications.
| Capacitance | 25pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 10.6mm |
| Lead Free | Contains Lead |
| Length | 14.75mm |
| Max Forward Surge Current (Ifsm) | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Output Current | 2A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 3.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay KBP202G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.