Bridge Rectifier, 800V, 4A, RoHS
Checking distributor stock and pricing after the page loads.
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |