Sign in to ask questions about the Vishay KBPC2508GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KBPC2508GW technical specifications.
| Forward Current | 25A |
| Height | 8.4mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC2508GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.