
The KBPC601PBF is a 6A bridge rectifier with a maximum repetitive reverse voltage of 100V and a maximum operating temperature of 150°C. It is designed for through hole mount and features a current rating of 6A. The device is RoHS compliant and suitable for use in a variety of applications. The KBPC601PBF has a maximum forward surge current of 137A and a maximum reverse current of 10mA.
Checking distributor stock and pricing after the page loads.
Vishay KBPC601PBF technical specifications.
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10mA |
| Mount | Through Hole |
| Output Current | 6A |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.