Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4
Vishay KBPC602PBF technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Lead Length | 22mm |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Output Current | 6A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.