
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN
Checking distributor stock and pricing after the page loads.
Vishay KBPC604 technical specifications.
| Package/Case | D |
| Forward Current | 6A |
| Height | 5.33mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
