Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Vishay KBPC802PBF technical specifications.
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100mA |
| Mount | Through Hole |
| Output Current | 8A |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.