
The KBPC804 diode from Vishay is a general purpose diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 400V. It can handle a maximum forward current of 8A and a maximum surge current of 137A. The diode is packaged in a through hole package with dimensions of 5.33mm in height and 15.75mm in length and width. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay KBPC804 technical specifications.
| Package/Case | D |
| Forward Current | 8A |
| Height | 5.33mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 137A |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
