
The KBPC804PBF is a single-element bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 400V. It can handle a maximum forward surge current of 137A and a maximum forward current of 8A. The device is packaged in a D-PAK package and is mounted through a hole. It is lead-free and RoHS compliant, with a maximum reverse current of 100mA.
Checking distributor stock and pricing after the page loads.
Vishay KBPC804PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 137A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.