The KBPC808 is a D-Type bridge rectifier from Vishay with a maximum operating temperature of 150°C. It has a maximum surge current of 137A and a maximum reverse leakage current of 10mA. The device is packaged in a bulk format and is compliant with RoHS regulations. The KBPC808 measures 5.33mm in height, 15.75mm in length, and 15.75mm in width.
Vishay KBPC808 technical specifications.
| Package/Case | D |
| Height | 5.33mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.