The KBPC808PBF is a bridge rectifier with a maximum repetitive reverse voltage of 800V and an average rectified current of 8A. It has a maximum forward surge current of 137A and a maximum reverse current of 100mA. The device is designed for through-hole mounting and has a lead-free construction. The operating temperature range is from -55°C to 150°C. The Vishay KBPC808PBF is RoHS compliant.
Vishay KBPC808PBF technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100mA |
| Mount | Through Hole |
| Output Current | 8A |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.