
The KBU4D-E4 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The device is RoHS compliant and has a current rating of 4A. It is available in a through-hole package type R-PSFM-W4.
Vishay KBU4D-E4 technical specifications.
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBU4D-E4 to view detailed technical specifications.
No datasheet is available for this part.