
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
