
The KBU6G-E4 is a general purpose diode with a current rating of 6A and a maximum repetitive reverse voltage of 400V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode is mounted through a hole and is compliant with RoHS regulations. Its dimensions are 19.3mm in height, 23.7mm in length, and 7.1mm in width.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
