
The KBU6J-E4/51 is a single-element bridge rectifier from Vishay with a maximum operating temperature range of -50°C to 150°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward current of 6A. The device is packaged in a through-hole package type R-PSFM-T4 with dimensions of 7.1mm in width, 19.3mm in height, and 23.7mm in length. The KBU6J-E4/51 is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay KBU6J-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KBU6J-E4/51 technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBU6J-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
