
The KBU8B-E4 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 10uA. The device is RoHS compliant and has a package type of R-PSFM-W4. It measures 19.3mm in height, 23.7mm in length, and 7.1mm in width. The KBU8B-E4 is suitable for use in applications requiring a high current rating of 8A.
Vishay KBU8B-E4 technical specifications.
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBU8B-E4 to view detailed technical specifications.
No datasheet is available for this part.