
Bridge Rectifier Diode, 6A, 1000V V(RRM),
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
