Cap Film 220pF 160V PC 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R
Vishay KC 1850-122/165-F technical specifications.
| Capacitance | 220pF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.