The KC 1850-147/164-W film capacitor from Vishay is a through-hole mounted component with a radial termination style. It features a capacitance of 470pF and a working voltage of 160VDC, with a tolerance of 5%. The capacitor is rated for operation between -55°C and 100°C. It measures 7.2mm x 2.5mm x 6.5mm and has a terminal pitch of 5mm.
Vishay KC 1850-147/164-W technical specifications.
| Capacitance | 470pF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.