The KC 1850-147/166-W film capacitor from Vishay has a capacitance of 470pF with a tolerance of 20%. It operates within a temperature range of -55°C to 100°C and is rated for 160VDC and 100VAC. The capacitor is designed for through-hole mounting with a radial termination style and a size of 7.2 X 2.5 X 6.5mm. The terminal pitch is 5mm.
Vishay KC 1850-147/166-W technical specifications.
| Capacitance | 470pF |
| Voltage | 160VDC|100VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.