Cap Film 0.0033uF 63V PC 20% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R
Vishay KC 1850-233/066-F technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.