This Vishay film capacitor has a capacitance of 0.0033uF and can withstand a DC voltage of 63VDC and an AC voltage of 40VAC. The capacitor has a tolerance of 20% and is made with a polypropylene dielectric. It is designed for through-hole mounting with a radial termination style and has a size of 7.2 X 2.5 X 6.5. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Vishay KC 1850-233/066-G technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.