The KC 1850-247/066 film capacitor from Vishay features a capacitance of 0.0047uF with a voltage rating of 63VDC and 40VAC. It has a tolerance of 20% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 100°C and measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5.
Vishay KC 1850-247/066 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.