The KC 1850-247/066-F is a film capacitor with a capacitance of 0.0047uF, rated for 63VDC and 40VAC, and a tolerance of 20%. It has a dielectric of PC and a negative capacitance tolerance of -20. The capacitor is designed for through hole mounting with a radial termination style and a size of 7.2 X 2.5 X 6.5. It operates between -55°C and 100°C.
Vishay KC 1850-247/066-F technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.