The KC 1850-310/066-F is a 0.01uF film capacitor with a 63VDC rated voltage and 20% tolerance. It features a PC dielectric and negative capacitance tolerance of -20%. The capacitor is designed for through-hole mounting with a radial termination style and measures 7.2 X 3.5 X 8.5 in size. It operates within a temperature range of -55°C to 100°C.
Vishay KC 1850-310/066-F technical specifications.
| Capacitance | 0.01uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.