Cap Film 150pF 630V PP 1% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |