The KP 1830-210-631-G is a 0.001uF film capacitor with a working voltage of 630VDC and 1% tolerance. It has a dielectric material of polypropylene and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 100°C and measures 7.2 X 4.5 X 6 in size with a terminal pitch of 5.
Vishay KP 1830-210-631-G technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay KP 1830-210-631-G to view detailed technical specifications.
No datasheet is available for this part.