This Vishay film capacitor has a capacitance of 0.001uF with a tolerance of 2.5% and a dielectric of PP. It operates at a maximum voltage of 630VDC and 250VAC, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.2mm x 4.5mm x 6mm.
Vishay KP 1830-210-633-W technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay KP 1830-210-633-W to view detailed technical specifications.
No datasheet is available for this part.