The KP 1830-210-635-G film capacitor from Vishay features a capacitance of 0.001uF with a tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is designed for through hole mounting with a radial termination style. The capacitor is rated for 630VDC and 250VAC, making it suitable for high-voltage applications.
Vishay KP 1830-210-635-G technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay KP 1830-210-635-G to view detailed technical specifications.
No datasheet is available for this part.