The KP 1836-239/106-G is a 0.0039uF film capacitor from Vishay with a working voltage of 1000VDC and 350VAC. It has a tolerance of 20% and is suitable for use in applications where a high level of reliability is required. The capacitor is constructed in a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 18 X 7.5 X 13.5 mm.
Checking distributor stock and pricing after the page loads.
Vishay KP 1836-239/106-G technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.