This Vishay film capacitor features a capacitance of 0.0039uF with a tolerance of 5% and a dielectric of PP. It has a DC rated voltage of 1250VDC and an AC rated voltage of 400VAC. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 26.5 X 6.5 X 14.5 and a terminal pitch of 22.5. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay KP 1836-239/124-G technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6.5 X 14.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |