Cap Film 0.0039uF 1250V PP 10% (26.5 X 6.5 X 14.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Ammo
Checking distributor stock and pricing after the page loads.
Vishay KP 1836-239/125-G technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6.5 X 14.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.