Cap Film 0.0039uF 630V PP 20% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 100°C Ammo
Checking distributor stock and pricing after the page loads.
Vishay KP 1836-239/636-G technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |