The KP 1836-312/206 film capacitor from Vishay features a capacitance of 0.012uF with a tolerance of 20%. It has a DC rated voltage of 2000V and an AC rated voltage of 600V. The capacitor operates within a temperature range of -55°C to 100°C and is constructed with a plastic rectangular can. It is available in a through-hole package with a radial termination style.
Checking distributor stock and pricing after the page loads.
Vishay KP 1836-312/206 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.