The KP 1836-410/106 is a 0.1uF film capacitor with a 20% tolerance and a maximum operating temperature of 100 degrees Celsius. It has a DC rated voltage of 1000V and an AC rated voltage of 350V. The capacitor is constructed in a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 37.5mm. The operating temperature range is -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 14.5 X 24.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |