This 0.1uF film capacitor features a 1250VDC working voltage with a 20% tolerance. It has a dielectric material of polypropylene and a negative capacitance tolerance of -20%. The capacitor is designed for through-hole mounting with a radial termination style and a plastic rectangular can construction. It measures 41.5mm x 14.5mm x 24.5mm and has a terminal pitch of 37.5mm. The operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 14.5 X 24.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |