The KP 1836-410/634-V film capacitor from Vishay features a capacitance of 0.1uF with a voltage rating of 630VDC and 300VAC. It has a tolerance of 5% and is suitable for operation between -55°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style and a plastic rectangular can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |