The KP 1836-410/635-V is a 0.1uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 300VAC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a plastic rectangular can and has a size of 31.5 X 13.5 X 23.5. It is designed for through hole mounting with a radial termination style and a terminal pitch of 27.5. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |