The KP1830-147-013G is a 470pF PP film capacitor with a voltage rating of 63V AC and 100V DC. It has a tolerance of 2.5% and is packaged in a radial through hole configuration. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Sign in to ask questions about the Vishay KP1830-147-013G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KP1830-147-013G technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 2.5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830-147-013G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.