Sign in to ask questions about the Vishay KP1830110011D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KP1830110011D technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 1% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830110011D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.