
This 2.4mm diameter axial resistor has a 5% tolerance and a resistance of 15kR. It is constructed with a cylindrical shape and features a tin contact plating. The resistor is mounted through a hole and has a conformal package. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LCA0207001502J2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LCA0207001502J2200 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.4mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCA0207001502J2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
