The Vishay LCA0207001504J2200 is a fixed resistor with a resistance of 1.5MR and a tolerance of 5%. It has a diameter of 2.4mm and a length of 8.1mm. The resistor is packaged in a conformal case and features tin contact plating. It is designed for through hole mounting and has an operating temperature range of -55°C to 155°C. The resistor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LCA0207001504J2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LCA0207001504J2200 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.4mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCA0207001504J2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.