Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LCA0414001201J2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LCA0414001201J2100 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Diameter | 4.2mm |
| Length | 14.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCA0414001201J2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.